The GTC01A24-6SX-025-RDS is an 8-contact cable mount circular connector with a SKT contact gender and RCP contact gender. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is suitable for use in applications where a high level of reliability and durability is required. It is designed for use in a variety of industries, including general applications. The connector is available for purchase from Amphenol.
Amphenol GTC01A24-6SX-025-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01A24-6SX-025-RDS to view detailed technical specifications.
No datasheet is available for this part.