This circular connector features 54 SKT contacts and 54 RCP contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mount applications. Operating temperature range is -55°C to 125°C. The connector is rated for up to 700VDC or 500VAC.
Amphenol GTC01AF-32-22S(G96)-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01AF-32-22S(G96)-LC to view detailed technical specifications.
No datasheet is available for this part.