
This 37-contact cable mount circular socket is designed for high-voltage applications, with a maximum rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. The socket is constructed with 37 contacts and has a maximum operating temperature range of -55 to 125°C. It is suitable for use in a variety of applications, including memory sockets and IC & component sockets.
Amphenol GTC01AF28-21S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01AF28-21S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.