The GTC01CF18-3SY(RDS) is a 2-contact circular cable mount connector from Amphenol, featuring a SKT contact and RCP gender. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1250VDC. The connector is designed for crimp termination and is suitable for use in a variety of applications.
Amphenol GTC01CF18-3SY(RDS) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01CF18-3SY(RDS) to view detailed technical specifications.
No datasheet is available for this part.