The GTC01CF22-65S(025)(LC) is an 8-contact cable mount circular connector from Amphenol. It features a SKT contact gender and a RCP gender, with a straight body orientation. The connector is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 1250VDC or 900VAC, depending on the application. The connector is designed for crimp termination and is suitable for general use.
Amphenol GTC01CF22-65S(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01CF22-65S(025)(LC) to view detailed technical specifications.
No datasheet is available for this part.