The Amphenol GTC01CFZ18-13PY(025) is a circular connector with 4-pin configuration, suitable for cable mounting. It features a maximum operating voltage of 700VDC or 500VAC and can withstand temperatures between -55°C and 125°C. The connector is designed for crimp termination and has a straight body orientation.
Amphenol GTC01CFZ18-13PY(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01CFZ18-13PY(025) to view detailed technical specifications.
No datasheet is available for this part.