The GTC01CFZ18-3SY(RDS) is a circular connector with two SKT contacts and two RCP contacts. It features a crimp termination method and a straight body orientation. This connector is designed for cable mount applications and has a maximum operating temperature of 125°C. The GTC01CFZ18-3SY(RDS) is rated for 1250VDC and 900VAC.
Amphenol GTC01CFZ18-3SY(RDS) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01CFZ18-3SY(RDS) to view detailed technical specifications.
No datasheet is available for this part.