This circular connector, a MIL-DTL-5015 derivative, features a female contact gender with 4 positions and 4 contacts made of silver-plated copper alloy. Designed for free-hanging, cable mounting with a straight orientation, it boasts a robust aluminum shell with cadmium plating and a shell size of 22. Operating across a wide temperature range of -55°C to 125°C, this connector offers IP67, waterproof, and dust-tight ratings. Termination is achieved via crimp, and the component is supplied without strain relief.
Amphenol GTC01F-22-22S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Female |
| Length | 77mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC01F-22-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.