The GTC01F22-14PZ(B30) is a 19-contact circular connector featuring a PIN contact gender and a straight body orientation. It is designed for cable mount applications and can withstand operating temperatures between -55°C and 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC.
Amphenol GTC01F22-14PZ(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01F22-14PZ(B30) to view detailed technical specifications.
No datasheet is available for this part.