
This cable mount connector features a straight body orientation and a crimp termination method. It has three terminals and one port, with a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 700VDC and 500VAC. It is designed for use in applications requiring a high voltage rating and reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC01LCF16-7S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 107.1 |
| Product Depth (mm) | 28.6 |
| Product Height (mm) | 32.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01LCF16-7S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.