The GTC01LCF18-12S-B30-LC connector features a circular design with six contacts, supporting crimp termination and a straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC. This connector is designed for cable mount applications, providing a secure and reliable connection.
Amphenol GTC01LCF18-12S-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01LCF18-12S-B30-LC to view detailed technical specifications.
No datasheet is available for this part.