This 20-contact circular cable mount connector features a SKT contact gender and a RCP gender, with a termination method of crimp. It has a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTC01LCF28-16SW-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01LCF28-16SW-B30 to view detailed technical specifications.
No datasheet is available for this part.