This 15-contact cable mount circular connector features a straight body orientation and is designed for crimp termination. It is rated for high voltage applications, with a maximum operating temperature range of -55°C to 125°C. The connector is suitable for use in a variety of environments, including those with high temperatures. It has a maximum voltage rating of 2450VDC, 1750VAC, 1250VDC, 900VAC, and 700VDC, 500VAC. This connector is a cable mount type, with a circular design and a 15-contact configuration.
Amphenol GTC01LCF28-17S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 120.5 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01LCF28-17S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.