This 2-contact cable mount circular connector features a skt/rpc gender configuration and a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC or 500VAC and is suitable for use in a variety of applications.
Amphenol GTC01LCFZ14S-9SX-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01LCFZ14S-9SX-B30 to view detailed technical specifications.
No datasheet is available for this part.