The GTC01LCFZ22-2S(B30)(LC) from Amphenol is a 3-contact circular cable mount connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. This connector operates between -55°C and 125°C and is rated for 1250VDC or 900VAC.
Amphenol GTC01LCFZ22-2S(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC01LCFZ22-2S(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.