Amphenol GTC01R14S-5S-A24-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC01R14S-5S-A24-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.