The GTC01R16-11SY-025 is a cable mount circular connector with a type of circular contact and a termination method of crimp. It has two contacts and two terminals, with a maximum operating temperature range of -55C to 125C. The connector is rated for 700VDC or 500VAC and has a straight body orientation. It is designed for use with a skt/rpc gender and is suitable for general applications.
Amphenol GTC01R16-11SY-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01R16-11SY-025 to view detailed technical specifications.
No datasheet is available for this part.