Circular connector, receptacle gender, straight orientation, featuring 10 positions and 10 contacts. Constructed with an aluminum body and shell, plated in cadmium, and utilizes copper alloy contacts with silver plating for mating. Rated IP67 for waterproof and dust-tight performance, operating within a temperature range of -55°C to 125°C. Designed for cable mounting with crimp termination and a free-hanging configuration.
Amphenol GTC01R18-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.8mm |
| Gender | Receptacle |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTC01R18-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.