
This circular cable mount connector features 23 SKT contacts and 23 RCP contacts, with a termination method of crimp. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 250VDC and 200VAC. Its dimensions are 65mm in length, 41.3mm in depth, and 44.6mm in height.
Amphenol GTC01R24-80S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 23 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 44.6 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01R24-80S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.