The GTC01R28-16P(025) from Amphenol is a 20-contact cable mount circular connector with a maximum voltage rating of 700VDC and a temperature range of -55 to 125°C. It features a crimp termination method and a straight body orientation. The connector measures 65mm in length, 47.6mm in depth, and 50.9mm in height. It is designed for use in high-voltage applications.
Amphenol GTC01R28-16P(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 50.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01R28-16P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.