Amphenol GTC01R36-10S-A24 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC01R36-10S-A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.