Circular connector, receptacle gender, featuring 2 positions with 2 contacts. Constructed with an aluminum shell and body, both finished in cadmium plating. Contacts are copper alloy with silver plating, offering silver contact finish for mating. Rated IP67, waterproof, and dust-tight, this straight orientation connector has a panel mount with flanges. Operating temperature range is -55°C to 125°C, with a depth of 30mm and length of 27.6mm. Termination is via crimp.
Amphenol GTC020R-14S-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 30mm |
| Gender | Receptacle |
| Length | 27.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC020R-14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.