Amphenol GTC020R-28-21S(025)(C13) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Length | 35.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC020R-28-21S(025)(C13) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.