Amphenol GTC020R18-1P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC020R18-1P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.