This 19-position receptacle connector features a green aluminium housing with a cadmium plating, and is constructed with a copper alloy contact material and silver plating. The connector is rated for operation between -55°C and 125°C, and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and is part of the GT series, a MIL-5015 derivative.
Amphenol GTC020R20-26P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC020R20-26P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.