This Amphenol GTC020R22-22S(025) connector features a straight body orientation with a crimp termination method, supporting up to 700VDC or 500VAC. It has a box mount design with a circular type and 4 contacts, suitable for operating temperatures between -55°C and 125°C. The connector measures 33.8mm in length, 41mm in depth, and 41mm in height.
Amphenol GTC020R22-22S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 33.8 |
| Product Depth (mm) | 41 |
| Product Height (mm) | 41 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC020R22-22S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.