Amphenol GTC020R24-9SW technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC020R24-9SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.