Amphenol GTC02R-36-77S(RDS)(025) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 47 |
| Series | GT 5015 |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC02R-36-77S(RDS)(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.