
This 4-contact connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It has a crimp termination and is not SVHC or RoHS compliant. The connector is a receptacle type and is packaged in a box mount configuration.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |