The GTC02R22-13PW-LC is a 5-pin circular connector with a straight body orientation and crimp termination method. It features a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for box mount applications and has a minimum operating temperature of -55°C. It is manufactured by Amphenol and is a general-purpose circular connector.
Amphenol GTC02R22-13PW-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC02R22-13PW-LC to view detailed technical specifications.
No datasheet is available for this part.