The GTC02R24-12SW(RDS) connector features a circular design with 5 SKT contacts and 5 RCP contacts. It is rated for a maximum voltage of 700VDC or 500VAC and operates within a temperature range of -55°C to 125°C. The connector is designed for box mount applications and is terminated using a crimp method.
Amphenol GTC02R24-12SW(RDS) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC02R24-12SW(RDS) to view detailed technical specifications.
No datasheet is available for this part.