Amphenol GTC02R40-AGS-027 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 69.9mm |
| Length | 37.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Number of Positions | 38 |
| Orientation | Straight |
| Shell Material | Aluminium |
| Shell Size | 40 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC02R40-AGS-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.