Amphenol GTC030-14S-1S-A24-C14-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-14S-1S-A24-C14-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.