Amphenol GTC030-20-27P-025-B30-C14 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-20-27P-025-B30-C14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.