
Circular connector, receptacle gender, with 24 positions and 24 contacts. Features straight orientation and crimp termination. Constructed with an aluminum shell and body, plated with cadmium. Contacts are copper alloy with silver plating, offering silver contact finish for mating. Operates within a temperature range of -55°C to 125°C. Mounts via panel flanges.
Amphenol GTC030-24-28P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 44.5mm |
| Gender | Receptacle |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-24-28P to view detailed technical specifications.
No datasheet is available for this part.