This 7-contact circular connector features a flange mount design with SKT and RCP contact genders. It has a maximum voltage rating of 1250VDC and can operate within a temperature range of -55 to 125°C. The connector is suitable for crimp termination and has a straight body orientation.
Amphenol GTC030-24-3S-025-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030-24-3S-025-RDS to view detailed technical specifications.
No datasheet is available for this part.