The GTC030-24-AJPY-025-B30 is a 25-contact circular connector with a flange mount design. It features a maximum voltage rating of 700VDC and 500VAC, and operates within a temperature range of -55 to 125°C. The connector has a crimp termination method and a straight body orientation.
Amphenol GTC030-24-AJPY-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030-24-AJPY-025-B30 to view detailed technical specifications.
No datasheet is available for this part.