Circular MIL-SPEC connector featuring a straight, panel-mount flange design with a size 28 shell. This female connector houses 3 male contacts made of silver-plated copper alloy, supporting a 3-position configuration. It boasts a robust aluminum body and shell, offering a black finish and a metal package. Rated for 80A current and 1.25kV voltage, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Termination is via crimp, suitable for wire gauges from 4AWG to 6AWG, with IP67 ingress protection.
Amphenol GTC030-28-6P-025 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | GT 5015 |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-28-6P-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.