Circular connector, size 36, featuring 48 contacts with silver-plated copper alloy contacts. This receptacle offers a straight orientation and panel mount capability with flanges. Constructed from cadmium-plated aluminum, it operates within a temperature range of -55°C to 125°C. Termination is via crimp, and the connector is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC030-36-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 37.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-36-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.