Circular connector, receptacle gender, with 4 positions and 4 contacts. Features straight orientation and panel/flange mount with a straight body. Constructed with an aluminum shell and body, both cadmium plated. Contacts are copper alloy with silver plating, offering silver mating finish. Operates within a temperature range of -55°C to 125°C.
Amphenol GTC030-36-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 37.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030-36-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.