The GTC03018-4SZ connector is a circular, flange mount connector with four contacts and a crimp termination method. It has a straight body orientation and is designed for use in applications with a maximum operating temperature of -55 to 125°C. The connector features a maximum voltage rating of 1250VDC and 900VAC. It is manufactured by Amphenol and is suitable for use in a variety of electrical applications.
Amphenol GTC03018-4SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC03018-4SZ to view detailed technical specifications.
No datasheet is available for this part.