
Circular connector, 2-position, straight orientation, male contact gender, receptacle. Features aluminium shell material, black color, and silver contact finish. Rated for 46A current and 1.25kV voltage, operating from -55°C to 125°C. Crimp termination, panel mount with flanges, and MIL-DTL-5015 standard compliance. IP67, waterproof, and dust-tight ratings.
Amphenol GTC03022-1P(025) technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 46A |
| Depth | 41mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC03022-1P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
