4-position circular connector featuring male pin contacts with silver-plated copper alloy construction. This panel-mount connector, designed for crimp termination, supports wire gauges from 4AWG to 6AWG and boasts a current rating of 80A with a voltage rating of 1.25kV. Its robust aluminum shell, size 32, is black and rated IP67 for waterproof and dust-tight performance, operating within a temperature range of -55°C to 125°C. Conforming to MIL-DTL-5015 standards, this connector is a derivative of the GT series.
Amphenol GTC03032-17P(025) technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC03032-17P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.