The GTC030AF22-21SZ(025)(RDS) is a circular connector with three contacts, suitable for crimp termination. It features a straight body orientation and is designed for flange mounting. The connector operates within a temperature range of -55C to 125C and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTC030AF22-21SZ(025)(RDS) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030AF22-21SZ(025)(RDS) to view detailed technical specifications.
No datasheet is available for this part.