The GTC030AF28-3P-025-B30-LC is a 3-pin circular connector with a crimp termination method and straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector features a maximum voltage rating of 1750VDC or 1250VAC and is suitable for use in a variety of electrical systems.
Amphenol GTC030AF28-3P-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030AF28-3P-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.