This circular connector features a flange mount design with four terminals, suitable for operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 1250VDC or 900VAC and is terminated through crimping. The connector's body is straight and has a pin contact gender, with a termination method of crimp. It is designed for use in applications requiring a high level of electrical insulation and reliability.
Amphenol GTC030AF32-17P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030AF32-17P(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.