The GTC030AF32-56P-025-B30-LC is a 30-contact circular connector with a flange mount design, suitable for operating temperatures between -55°C and 125°C. It features a crimp termination method and a straight body orientation. The connector is rated for 700VDC and 500VAC maximum voltage, making it suitable for high-voltage applications.
Amphenol GTC030AF32-56P-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030AF32-56P-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.