This circular connector features a flange mount design with a maximum voltage rating of 700VDC or 500VAC and an operating temperature range of -55C to 125C. It has a straight body orientation and a crimp termination method. The connector is designed for use with a pin contact gender and has a total of two terminals. It is suitable for applications requiring a high voltage rating and a reliable connection.
Amphenol GTC030CF16-11P(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030CF16-11P(025) to view detailed technical specifications.
No datasheet is available for this part.