
This 2-position connector features a circular crimp contact, aluminium body, and cadmium plating. It is designed for panel mount applications and offers IP67, waterproof, and dust-tight ratings. The operating temperature range is from -55°C to 125°C. The connector is compliant with various standards, including IP67 and is made from aluminium with a cadmium finish.
Amphenol GTC030CF24-9S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030CF24-9S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.