The GTC030CF32-2P(B30)(LC) is a 5-pin circular connector with a crimp termination method and straight body orientation. It features a flange mount and is designed for use in high-voltage applications, with a maximum voltage rating of 1750VDC or 1250VAC. The connector operates over a temperature range of -55C to 125C, making it suitable for use in a variety of environments. The connector has a pin contact gender and a receptacle contact gender, with a total of 5 terminals. It is manufactured by Amphenol and is classified as a general-purpose circular connector.
Amphenol GTC030CF32-2P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030CF32-2P(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.